| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-118323 |
| Series: | P5 |
| Cap Color: | Orange |
| IP Rating: | Symbol 3 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .32 in |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 3 - 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Switch Function: | On-On |
| SKU: | OTTP5-118323 |
P5-118323
Specifications
Detailed Description
Introducing the P5 Sealed Pushbutton Switch, SKU P5-118323. Designed for high reliability in demanding environments, this Mil Grade switch features a rugged aluminum housing and thermoplastic actuator. With an IP3 rating, it offers protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. The SPDT contact configuration and gold-plated brass contacts ensure reliable conductivity, while the 5A current rating and wide voltage range (3-28VDC, 115VAC) allow for versatile use. With a durability rating of 25,000 cycles, this switch is built to last. The alternate action, on-on switch function provides tactile feedback and precise control. Panel mount installation with solder termination makes for easy integration into your systems. Trust in the P5 Sealed Pushbutton Switch for dependable performance in even the harshest conditions.

