P5-122222

Heilind Number:OTTP5-122222
Manufacturer:OTTO Controls
Manufacturer Number:P5-122222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-122222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-122222

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, designed for high-reliability applications. With a durable construction, this switch features a black aluminum housing and a flat round black button actuator made of thermoplastic. The gold-plated brass contacts ensure reliable performance, with a switch function of Off-On and a current rating of 5A at 115VAC or 3-28VDC. Meeting IP2 standards for ingress protection, this panel-mount switch is suitable for a wide range of environments. Operating smoothly in temperatures ranging from -40°C to 85°C, it offers a long lifespan with a durability rating of 25,000 cycles. Perfect for demanding settings where reliability is paramount, the P5 Series is the ideal choice for aerospace, military, and industrial applications.