P5-311112

Heilind Number:OTTP5-311112
Manufacturer:OTTO Controls
Manufacturer Number:P5-311112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311112
Series:P5
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-311112

Detailed Description

The P5-311112 Pushbutton Switch from our P5 series is designed for reliable performance in demanding environments. Featuring a durable black button with a flat, round actuator shape, this switch offers a seamless interface. Its silver contact plating and brass contact material ensure efficient conductivity, while the aluminum housing and thermoplastic actuator provide robustness. With a sealed, Mil Grade construction and Off-On switch function, it guarantees precise operation. Ideal for panel mounting with solder termination, it boasts a 5A current rating and is rated for 25,000 cycles of use. Operating between -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this pushbutton switch is suitable for a wide range of applications. Elevate your control systems with the high-quality and dependable P5-311112.