P5-311229

Heilind Number:OTTP5-311229
Manufacturer:OTTO Controls
Manufacturer Number:P5-311229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-311229
Series:P5
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-311229

Detailed Description

The P5-311229 Pushbutton Switch is a high-performance component designed for demanding environments. Featuring a durable construction with a black aluminum case and white button, this switch is not only rugged but also visually sleek. With an IP Rating of Symbol 2, it offers reliable protection against dust and liquids. The switch functions on a 5A current rating and can handle voltages of up to 115VAC and 28VDC, making it suitable for a wide range of applications. Its SPST contact configuration ensures efficient operation, while its sealed and mil-grade design guarantees longevity even in harsh conditions. The Off-On switch function is ideal for precise control. With a panel mount and solder termination type, installation is convenient. Whether in industrial machinery or military equipment, the P5 series Pushbutton Switch delivers exceptional performance.