| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-311315 |
| Series: | P5 |
| Cap Color: | Green |
| IP Rating: | Symbol 3 |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .263 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-311315 |
P5-311315
Specifications
Detailed Description
The P5 series Green Button (Flat) Pushbutton Switch, P5-311315, is a rugged and reliable component designed for high-performance applications. Featuring a durable aluminum housing and a sealed construction, this Mil Grade switch offers exceptional durability even in harsh environments. With an IP Rating of 3 and a durability rating of 25,000 cycles, it ensures long-lasting operation. The Off-On switch function and SPST contact configuration provide simple and efficient control. Rated for 5A at 115VAC and 28VDC, it is suitable for various voltage applications. The switch is panel-mounted with solder termination, making installation easy. Its wide operating temperature range of -40°C to 85°C guarantees functionality in extreme conditions. Ideal for aerospace, defense, and industrial use, the P5 series Pushbutton Switch delivers reliable performance in critical systems.

