P5-313319

Heilind Number:OTTP5-313319
Manufacturer:OTTO Controls
Manufacturer Number:P5-313319
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-313319
Series:P5
Cap Color:White
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-313319

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch ( P5-313319), a rugged and reliable solution for demanding environments. With a durable aluminum housing and a sealed design, this Mil Grade switch offers enhanced durability and protection against moisture and debris. Featuring a SPDT contact configuration and a current rating of 5A, it ensures high-performance operation. The flat button actuator, made of thermoplastic, provides a comfortable and responsive user experience. With an IP rating of Symbol 3 and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of applications. Panel mountable and with solder termination, installation is convenient. Trusted for its 25,000 cycle durability and alternate action switch function, it guarantees long-lasting and efficient performance. Whether in aerospace, military, or industrial settings, this P5 Series switch is the ideal choice for critical operations.