| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-313321 |
| Series: | P5 |
| Cap Color: | Red |
| IP Rating: | Symbol 3 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .263 in |
| Contact Plating: | Silver |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-313321 |
P5-313321
Specifications
Detailed Description
Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-313321. Featuring a durable design with an aluminum housing and thermoplastic actuator, it ensures reliable performance in demanding environments. The red flat button actuator with a round shape offers easy operation, while the SPDT contact configuration and 5A current rating provide versatile functionality. With an IP3 rating, this switch is protected against dust and water ingress, making it suitable for outdoor and industrial applications. Its panel mount and solder termination make installation convenient. Operating at temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees long-lasting use. Ideal for aerospace, defense, and other hi-rel industries, this switch is a dependable choice for critical systems.

