| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-314229 |
| Series: | P5 |
| Cap Color: | White |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .263 in |
| Contact Plating: | Gold |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-314229 |
P5-314229
Specifications
Detailed Description
Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-314229. Designed for durability and reliability in demanding environments, this switch features a white flat button actuator with a round shape, housed in a black aluminum casing. With an IP Rating of Symbol 2, it offers protection against dust and moisture. The switch has a contact configuration of SPDT and a contact material of brass with gold plating, ensuring excellent conductivity. Operating at voltages between 3-28 VDC and temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. Ideal for panel mounting with solder termination, this switch guarantees high performance with a durability rating of 25,000 cycles. Upgrade to the P5 Series for reliable and long-lasting switching solutions.

