| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-315219 |
| Series: | P5 |
| Cap Color: | White |
| IP Rating: | Symbol 2 |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .263 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-315219 |
P5-315219
Specifications
Detailed Description
Meet the P5-315219, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch boasts a durable construction with a sealed, Mil Grade design, ensuring optimal performance even in harsh conditions. Featuring an Off-On switch function and SPST contact configuration, it offers precise control and reliability. The button, made of thermoplastic, is flat and round with a white cap color, perfect for easy actuation. With an IP rating of Symbol 2 and a housing material of aluminum, it guarantees protection against dust and water ingress. Ideal for panel mounting, it has a solder termination type and can handle a current rating of 5A. Whether in industrial, military, or aerospace applications, this high-quality pushbutton switch is a dependable choice, with a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C. Trust the P5-315219 for your critical switching needs.

