P5-316221

Heilind Number:OTTP5-316221
Manufacturer:OTTO Controls
Manufacturer Number:P5-316221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316221
Series:P5
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-316221

Detailed Description

The P5-316221 is a high-performance pushbutton switch designed for demanding applications. Featuring a durable aluminum housing and a sealed construction, this Mil Grade switch ensures reliable operation even in harsh environments. With a rugged construction and a lifespan of 25,000 cycles, it offers long-lasting durability. The red button, made of high-quality thermoplastic, provides a tactile response for easy actuation. With a current rating of 10-100mA and a voltage rating of 3-28VDC, it is suitable for a wide range of power requirements. Ideal for panel mounting, this switch is perfect for use in industrial and military settings where reliability is paramount. The SPST contact configuration and off-on switch function make it versatile for various applications. Trust the P5-316221 for dependable performance in critical operations.