P5-317322

Heilind Number:OTTP5-317322
Manufacturer:OTTO Controls
Manufacturer Number:P5-317322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-317322
Series:P5
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-317322

Detailed Description

Introducing the P5-317322, part of the P5 series, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a sealed construction, this Mil Grade switch offers enhanced protection against dust, moisture, and other contaminants, making it ideal for use in military and aerospace applications. Featuring an On-On switch function and a SPDT contact configuration, it provides versatile functionality. The black button with flat actuator design ensures easy operation, while the high-quality brass contacts with silver plating guarantee long-lasting performance. Rated for 5A at 115VAC or 28VDC, with a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of industrial and commercial settings. Trust in the P5-317322 for dependable and efficient control in critical systems.