P5-321226

Heilind Number:OTTP5-321226
Manufacturer:OTTO Controls
Manufacturer Number:P5-321226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321226
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321226

Detailed Description

Introducing the P5-321226 Pushbutton Switch, a rugged and reliable component designed for demanding applications. With a durable aluminum housing and sealed construction, this Mil Grade switch ensures optimal performance even in harsh environments. Featuring a blue button cap and black case, it offers a sleek and professional look. The SPST contact configuration, along with a 5A current rating, guarantees efficient power control. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial settings. The Off-On switch function, with a flat round actuator, provides easy and precise control. Its screw termination type allows for secure installation on panels. With an IP rating of Symbol 2, it offers protection against dust and water ingress. With a lifespan of 25,000 cycles, this pushbutton switch is built to last, making it a perfect choice for hi-rel applications. Explore the P5 series for more high-quality push button switches.