P5-411224

Heilind Number:OTTP5-411224
Manufacturer:OTTO Controls
Manufacturer Number:P5-411224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411224
Series:P5
Cap Color:Yellow
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-411224

Detailed Description

Designed for rugged environments, the P5-411224 Pushbutton Switch is a reliable choice for applications requiring precise control. With a MIL-grade construction, this switch offers durability and longevity, rated for 25,000 cycles. Featuring a sealed design and IP2 rating, it ensures protection against dust and moisture ingress, making it suitable for harsh conditions. The Off-On switch function and SPST contact configuration provide straightforward operation. Its yellow button with a flat, round actuator offers tactile feedback. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is versatile. The thermoplastic actuator and aluminum housing guarantee robustness. Ideal for panel mounting with solder termination, it is suitable for various industrial and military applications, where reliability is paramount. Operating temperature ranges from -40°C to 85°C, meeting demanding environmental requirements. Upgrade to the P5-411224 for superior performance in critical systems.