P5-412225

Heilind Number:OTTP5-412225
Manufacturer:OTTO Controls
Manufacturer Number:P5-412225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-412225
Series:P5
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-412225

Detailed Description

Introducing the P5-412225, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish, complemented by a vibrant green button for easy visibility. With a Symbol 2 IP rating, it offers protection against dust and water ingress, making it ideal for industrial and outdoor applications. The flat round button actuator, made of high-quality thermoplastic, ensures comfortable and efficient operation. Featuring a SPST contact configuration with gold-plated brass contacts, it guarantees excellent conductivity and longevity, with a durability rating of 25,000 cycles. Suitable for panel mounting with solder termination, it offers seamless integration into any system. With an Off-On switch function and a voltage rating of 3-28 VDC, it provides reliable performance in a wide range of electrical circuits. Operating smoothly in temperatures ranging from -40°C to 85°C, it is built to withstand harsh conditions. Whether used in aerospace, military, or industrial settings, this sealed, Mil Grade pushbutton switch is the perfect choice for high-reliability applications.