P5-415316

Heilind Number:OTTP5-415316
Manufacturer:OTTO Controls
Manufacturer Number:P5-415316
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-415316
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-415316

Detailed Description

The Sealed, Mil Grade, Alternate Action, Pushbutton Switch P5 Series P5-415316 is a high-reliability component designed for demanding applications. With a durable construction and IP3 rating, it ensures performance even in harsh environments. Featuring a flat button actuator and round shape, it offers easy operation. The switch has a current rating of 5A, making it suitable for various power requirements. Its SPST contact configuration and brass contact material guarantee reliable connectivity. With a wide operating temperature range from -40°C to 85°C, it is suitable for use in extreme conditions. The silver contact plating and aluminum housing provide enhanced durability. Ideal for panel mounting, it is a versatile choice for industrial and military applications. Trust in the P5 Series P5-415316 for rugged, long-lasting performance.