| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-415332 |
| Series: | P5 |
| Cap Color: | Black |
| IP Rating: | Symbol 3 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .32 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-415332 |
P5-415332
Specifications
Detailed Description
Introducing the P5-415332, a rugged and reliable sealed pushbutton switch designed for demanding environments. With a MIL-grade construction and an IP Rating of 3, this switch ensures optimal performance even in harsh conditions. Featuring a black aluminum housing and a black flat button actuator, it not only offers durability but also a sleek appearance. The Off-On switch function and SPST contact configuration guarantee precise control and efficient operation. Rated for 5A at 115VAC and 28VDC, it's suitable for a wide range of applications. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, you can trust this switch to deliver consistent performance. Ideal for use in aerospace, military, and industrial settings, it meets stringent quality standards. Upgrade to the P5-415332 and experience superior reliability in your operations.

