| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-418329 |
| Series: | P5 |
| Cap Color: | White |
| IP Rating: | Symbol 3 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .32 in |
| Contact Plating: | Gold |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-418329 |
P5-418329
Specifications
Detailed Description
Introducing the P5-418329, a high-performance pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish, ensuring longevity and reliability in any environment. The white flat button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a sealed design and MIL-grade construction, this switch guarantees protection against dust, moisture, and harsh conditions. The SPDT contact configuration and gold-plated brass contacts provide excellent conductivity and signal integrity. Ideal for panel mounting, the P5-418329 is perfect for use in aerospace, defense, and industrial settings. Trust in its 25,000-cycle durability rating and wide operating temperature range of -40°C to 85°C. Upgrade to the P5-418329 for a rugged and dependable switching solution.

