P5-425322

Heilind Number:OTTP5-425322
Manufacturer:OTTO Controls
Manufacturer Number:P5-425322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-425322
Series:P5
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-425322

Detailed Description

The Sealed Mil Grade Alternate Action Pushbutton Switch P5 series offers reliable performance in demanding environments. Featuring a black aluminum case with a durable thermoplastic actuator, this panel-mount switch is designed for longevity. With a 5A current rating, SPST contact configuration, and silver-plated brass contacts, it ensures efficient power transfer. Operating in a wide temperature range from -40°C to 85°C, this switch is suitable for various applications. Its Symbol 3 IP rating guarantees protection against dust and water ingress, while the 25,000 cycles durability rating ensures long-term functionality. Whether used in industrial machinery or aerospace systems, the P5 Pushbutton Switch delivers dependable operation.