P5-621311

Heilind Number:OTTP5-621311
Manufacturer:OTTO Controls
Manufacturer Number:P5-621311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-621311
Series:P5
Cap Color:Red
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-621311

Detailed Description

Meet the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-621311. Designed for rugged applications, this switch features a durable aluminum housing and a thermoplastic actuator. With a red cap and silver case, it offers a sleek design. Operating in temperatures ranging from -40°C to 85°C, and boasting an IP Rating of 3, it ensures reliable performance in various environments. The SPST contact configuration, along with a 5A current rating at 28VDC, guarantees efficient power control. Its Off-On switch function, activated by a flat round button, offers easy usability. With a 25,000 cycle durability rating, this panel-mounted switch is built to last. Suitable for high reliability applications, it's a must-have in the aerospace, defense, and industrial sectors.