P5-621321

Heilind Number:OTTP5-621321
Manufacturer:OTTO Controls
Manufacturer Number:P5-621321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-621321
Series:P5
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-621321

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-621321, designed for demanding environments. This Mil Grade switch features a robust construction with a durable aluminum housing and thermoplastic actuator. The flat, round button is easy to operate, making it ideal for various applications. With an Off-On switch function and SPST contact configuration, it offers reliable performance. Rated for 5A current and 28VDC/115VAC voltage, it ensures efficient power control. Its seal design and IP3 rating provide protection against dust and splashes. With a high durability of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is suitable for use in harsh conditions. Upgrade to the P5 Series for dependable and long-lasting operation.