P5-A11221
Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch
The P5-A11221, a rugged and reliable Pushbutton Switch designed for demanding environments. With a sleek Silver housing and non-illuminated design, this switch is perfect for applications where durability is key. Featuring a flat Button actuator and round shape, it offers a comfortable and intuitive user experience. The SPST contact configuration and 5A current rating ensure efficient performance, while the gold-plated brass contacts guarantee reliable conductivity. Rated for IP6K8S sealing, it provides protection against dust and water ingress. The aluminum housing and actuator material further enhance its durability, with a 25,000 cycle lifespan. Suitable for panel mount installation, it's ideal for industrial and commercial settings. Whether in use in machinery, control panels, or automotive applications, the P5-A11221 delivers dependable operation even in harsh conditions.
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls P5-A11221 |
Series: | P5 |
Housing Material: | Aluminum |
Contact Material: | Brass |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP6K8S |
Illumination: | Not Illuminated |
Contact Configuration: | SPST |
Actuator Type: | Button (Flat) |
Case Color: | Silver |
Actuator Material: | Aluminum |
Termination Type: | Solder |
Actuator Shape: | Round |
Cap Color: | Silver |
Actuator Length: | .17 in |
Switch Function: | Off-On |
Type: | Sealed |
Durability Rating (Cycles): | 25,000 Cycles |
Mounting Style: | Panel Mount |
Current Rating: | 5 A |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
SKU: | OTTP5-A11221 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |