P5-A13124

Heilind Number:OTTP5-A13124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.13 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A13124

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Pushbutton Switch, part of our P5 series. Designed for durability with an aluminum housing and silver contact plating, this switch ensures reliable performance in harsh environments. Featuring a sleek black case with a silver button, it adds a touch of sophistication to any panel. The Off-On switch function and SPST contact configuration make it perfect for various applications. With a high IP6K8S rating, it guarantees protection against dust and water ingress. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 28VDC (115VAC), it offers versatility and safety. Ideal for industrial use, this button switch is the epitome of quality and functionality.