P5-D113126

Heilind Number:OTTP5-D113126
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113126
Series:P5-D
Cap Color:Blue
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-D113126

Detailed Description

Introducing the P5-D113126, a high-performance Alternate Action Dome Pushbutton Switch designed for reliable panel-mounted operation. Featuring a durable aluminum housing with a sleek black case and a striking blue cap, this switch adds a touch of sophistication to any application. The button, made of thermoplastic, offers a comfortable actuation experience, while the silver-plated brass contacts ensure efficient signal transmission. With a current rating of 5A and a voltage rating of 28VDC/115VAC, this SPDT switch is suitable for a wide range of industrial and commercial uses. Its rugged construction, along with a 25,000 cycle durability rating, guarantees long-term reliability even in harsh environments. Ideal for applications where precision and durability are paramount, the P5-D113126 is a standout choice in the world of pushbutton switches.