P5-D126322

Heilind Number:OTTP5-D126322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D126322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D126322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D126322

Detailed Description

Introducing the P5-D Series Black Dome Pushbutton Switch, SKU P5-D126322. Designed for seamless panel mounting, this high-performance switch features a durable aluminum housing and a thermoplastic actuator for reliable operation in various environments. With an IP Rating of 3, it offers moderate protection against dust and water ingress. The Off-On switch function, along with a current rating of 5A and contact plating in gold, ensures efficient and long-lasting performance. Ideal for industrial applications, it boasts a durability rating of 25,000 cycles and can handle a maximum operating temperature of 85°C. The SPST contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it versatile for different power setups. Upgrade your control systems with this sealed pushbutton switch, the ultimate solution for precision and reliability.