P7-112121

Heilind Number:OTTP7-112121
Manufacturer:OTTO Controls
Manufacturer Number:P7-112121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-112121
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-112121

Detailed Description

The P7-112121 Push Button Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is built to withstand harsh conditions. The red button, with a flat round shape, provides a comfortable actuation experience. With a current rating of 5A, and a contact plating of gold, it ensures efficient and long-lasting operation. The SPST-NC contact configuration offers a reliable On-(Off) function. Suitable for panel mounting, it is easy to integrate into various applications. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and adaptable. Ideal for use in industrial, aerospace, and military applications, the P7 series Push Button Switch is a dependable choice for critical operations.