P7-116111

Heilind Number:OTTP7-116111
Manufacturer:OTTO Controls
Manufacturer Number:P7-116111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116111
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-116111

Detailed Description

The P7-116111 Pushbutton Switch is a high-performance component designed for demanding applications. Featuring a durable construction with a silver case and red cap color, this switch is not only visually striking but also built to last. Its flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a contact plating of gold and a brass contact material, it ensures reliable conductivity. Operating at a voltage rating of 115VAC and 28VDC, and with an IP rating of Symbol 2, it guarantees safe and efficient performance even in challenging environments. The SPDT contact configuration and On-(On) switch function provide versatility for various control setups. Ideal for panel mounting, this sealed pushbutton switch is suitable for use in a wide range of industrial and commercial applications, offering a long lifespan of up to 50,000 cycles. Meeting stringent quality standards, it is a dependable choice for your switching needs.