P7-116126

Heilind Number:OTTP7-116126
Manufacturer:OTTO Controls
Manufacturer Number:P7-116126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-116126
Series:P7
Cap Color:Blue
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-116126

Detailed Description

The P7-116126 Push Button Switch, part of the P7 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a blue flat button actuator, this switch offers both durability and style. With an IP Rating of Symbol 2, it ensures protection against dust and water ingress. The SPDT contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. Suitable for panel mounting and with a solder termination type, installation is easy. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, it is versatile and dependable. Ideal for industrial, aerospace, and military applications, this sealed push button switch is perfect for use in harsh conditions. The P7-116126 is a subminiature momentary action switch with a 50,000 cycle durability rating, ensuring long-lasting performance. Trust in its quality and precision for your critical switching needs.