P7-126128

Heilind Number:OTTP7-126128
Manufacturer:OTTO Controls
Manufacturer Number:P7-126128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-126128
Series:P7
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-126128

Detailed Description

The P7-126128 Pushbutton Switch is a reliable and durable component for your electronic applications. Featuring a sleek black aluminum housing with a gray flat round button, this switch offers a sophisticated design. With an IP6K4S sealing rating, it ensures protection against dust and water ingress. The SPDT contact configuration, along with a 5A current rating, guarantees versatile functionality. Gold-plated brass contacts and a 50,000-cycle durability rating provide long-lasting performance. Suitable for panel mounting, this switch is ideal for various industrial and commercial settings. Operating smoothly between -55°C and 85°C, it is built to withstand harsh environmental conditions. Whether used in consumer electronics or automotive systems, the P7-126128 is a high-quality solution for your switching needs.