P7-136141

Heilind Number:OTTP7-136141
Manufacturer:OTTO Controls
Manufacturer Number:P7-136141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136141
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-136141

Detailed Description

Introducing the P7-136141, a high-performance subminiature momentary action pushbutton switch designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to last, with a durability rating of 50,000 cycles. The red button, mounted on a sleek silver panel, offers a tactile and responsive interface. With a contact configuration of SPDT and gold contact plating, it ensures efficient and low-resistance connectivity. Operating at voltages up to 115VAC and 28VDC, and temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Perfect for industrial, automotive, and aerospace use, it guarantees high performance and longevity. Upgrade your control systems with the P7 series pushbutton switch.