P7-161122

Heilind Number:OTTP7-161122
Manufacturer:OTTO Controls
Manufacturer Number:P7-161122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-161122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-161122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-161122. Designed with precision and reliability in mind, this switch boasts a sleek black cap and case color, adding a touch of sophistication to any panel. With symbol 3 IP rating, it ensures durability even in challenging environments. The button actuator, made of durable thermoplastic, offers a comfortable touch with a flat design and round shape. Featuring a gold contact plating and brass contact material, it guarantees efficient conductivity. Ideal for panel mounting with PC pin termination, this switch is perfect for various applications. With a 50,000 cycles durability rating, it promises long-lasting performance. Operating at temperatures ranging from -55°C to 85°C and compatible with 115VAC and 28VDC, it meets diverse needs with precision. Upgrade your control systems with this high-quality, sealed pushbutton switch from the P7 Series.