| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-166121 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | Symbol 3 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-166121 |
P7-166121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-166121. This high-performance switch features a durable construction with a red flat button actuator and a black aluminum housing. With a sealed design and gold-plated brass contacts, it ensures reliable operation in various environments. The SPDT contact configuration allows for versatile usage, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a range of applications. Ideal for panel mounting with PC pin termination, this switch guarantees easy installation. Whether used in industrial machinery or consumer electronics, its 50,000-cycle durability and wide operating temperature range from -55°C to 85°C make it a dependable choice. Upgrade your systems with the P7 Series Pushbutton Switch for efficient and long-lasting performance.

