P7-216112

Heilind Number:OTTP7-216112
Manufacturer:OTTO Controls
Manufacturer Number:P7-216112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216112
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-216112

Detailed Description

The P7-216112 Push Button Switch from the P7 series is a reliable and durable component designed for various applications. Featuring a sleek black cap and a silver case, it offers a professional aesthetic. With an IP Rating of Symbol 2, it ensures protection against dust and some water ingress. The flat round button actuator has a comfortable .08-inch length, making it easy to operate. Gold contact plating and brass contact material guarantee efficient conductivity. This sealed switch can handle up to 5A of current, with a contact configuration of SPDT. Operating between -55°C to 85°C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this subminiature momentary action push button switch delivers reliable performance with a durability rating of 50,000 cycles. It is panel mountable and terminated with solder, accommodating easy installation. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC respectively, it offers versatility in use. The P7216112 is a high-quality component that meets the demands of the most discerning projects.