P7-221222

Heilind Number:OTTP7-221222
Manufacturer:OTTO Controls
Manufacturer Number:P7-221222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-221222
Series:P7
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-221222

Detailed Description

Introducing the P7 Series Sealed Pushbutton Switch with SKU P7-221222, engineered for reliable performance in demanding environments. Featuring a sleek black design, this switch is panel mountable and boasts an IP6K4S rating for dust and water resistance. The button actuator, made of durable thermoplastic, offers a comfortable round shape and is non-illuminated. With a current rating of 5A and a contact plating of gold, it ensures efficient conductivity. The SPST-NO contact configuration guarantees a reliable Off-(On) switch function. Constructed with high-quality aluminum and brass materials, this switch is highly durable, with a lifespan of 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, it is ideal for various industrial applications. Trust in the P7 Series for premium performance in critical settings.