P7-224122

Heilind Number:OTTP7-224122
Manufacturer:OTTO Controls
Manufacturer Number:P7-224122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-224122
Series:P7
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-224122

Detailed Description

Introducing the P7-224122, part of the P7 series. This subminiature momentary action pushbutton switch is designed for durability, with a rating of 50,000 cycles. Featuring a sleek black cap and case, it offers a sophisticated look for any panel mount application. The flat round button actuator, made of thermoplastic, ensures easy and reliable operation. With a contact plating of gold and brass contact material, it guarantees efficient conductivity. The SPST-NO 3 terminal configuration, along with a current rating of 5A, makes it suitable for various electronic devices. Rated for 115VAC and 28VDC, with an IP6K4S sealing for protection against dust and splash, this switch is versatile and dependable in both indoor and outdoor settings. Meeting strict quality standards, it is the perfect choice for demanding environments.