P7-271123

Heilind Number:OTTP7-271123
Manufacturer:OTTO Controls
Manufacturer Number:P7-271123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271123
Series:P7
Cap Color:Orange
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-271123

Detailed Description

Introducing the P7-271123, a high-performance pushbutton switch designed for demanding environments. This subminiature switch, part of the P7 series, features a durable construction with an aluminum housing and a sealed thermoplastic actuator. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The flat orange button with a round shape provides easy actuation, making it ideal for panel mounting applications. Gold-plated brass contacts ensure excellent conductivity, while the SPST-NO configuration allows for off-(on) switching. With a 5A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of electronic systems. Its impressive durability rating of 50,000 cycles guarantees long-lasting performance even in harsh conditions. Operating temperature ranges from -55°C to 85°C, further enhancing its versatility. Trust the P7-271123 for reliable and efficient switching in your projects.