P7-271126

Heilind Number:OTTP7-271126
Manufacturer:OTTO Controls
Manufacturer Number:P7-271126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271126
Series:P7
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-271126

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, a high-performance component designed for critical applications. With a durable aluminum housing and gold-plated brass contacts, this switch ensures reliable operation even in harsh environments. The blue button, set in a sleek black case, offers a comfortable and intuitive interface. Rated for 50,000 cycles, it guarantees long-lasting performance. Featuring a sealed design and IP6K8S rating, it provides superior protection against dust and water ingress. Whether you're in aerospace, defense, or industrial sectors, this panel-mount switch with solder termination is a dependable choice. Operating at temperatures from -55°C to 85°C and accommodating 115VAC or 28VDC, it suits a variety of systems. Don't compromise on quality – choose the P7271126 for your next project.