P7-311128

Heilind Number:OTTP7-311128
Manufacturer:OTTO Controls
Manufacturer Number:P7-311128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311128
Series:P7
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-311128

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch ( P7-311128), a reliable and durable solution for your electronic control needs. With a sleek gray cap and a robust aluminum housing in black, this switch combines style with functionality. Featuring a flat round button actuator made of high-quality thermoplastic, it offers a comfortable and responsive touch. The gold-plated brass contacts ensure excellent conductivity, while the sealed construction guarantees protection against environmental elements. Rated for 50,000 cycles of operation, this switch is built to last. Ideal for panel mounting with solder termination, it operates at AC 115V and DC 28V, with a 5A current rating. Whether for industrial machinery or consumer electronics, the P7 Pushbutton Switch delivers dependable performance in any application.