P7-311142

Heilind Number:OTTP7-311142
Manufacturer:OTTO Controls
Manufacturer Number:P7-311142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-311142
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-311142

Detailed Description

Introducing the P7-311142, a sleek and durable Subminiature Momentary Action Pushbutton Switch from the P7 series. With a black cap and case, this switch offers a touch of sophistication while boasting an IP rating of Symbol 2 for reliability in various environments. Featuring a flat round button actuator and a non-illuminated design, it's perfect for discreet yet responsive control. The gold-plated brass contacts ensure efficient conductivity, while the aluminum housing and sealed construction guarantee longevity. Ideal for panel mounting, this switch has a 5A current rating and operates at temperatures ranging from -55°C to 85°C. With a contact configuration of SPST-NO and a 50,000 cycle durability rating, it's a dependable choice for a wide range of applications. Upgrade your setup with the P7-311142 and experience precision switching performance like never before.