| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-316112 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | Symbol 2 |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-316112 |
P7-316112
Specifications
Detailed Description
The P7-316112 is a versatile pushbutton switch from the P7 series, designed for reliable performance in various applications. Featuring a sleek black cap and durable silver case, it offers a professional look while meeting Symbol 2 IP rating standards for dust and water resistance. The flat round button actuator, made of thermoplastic, ensures comfortable operation with a tactile response. With a contact plating of gold and brass contact material, it guarantees excellent conductivity and longevity, rated for 50,000 cycles of durability. This sealed switch has a SPDT contact configuration and operates at a current rating of 5A, making it suitable for both AC (115V) and DC (28V) circuits. Ideal for panel mounting with solder termination, it can withstand temperatures ranging from -55°C to 85°C. Perfect for high reliability applications, the P7-316112 is a compact yet robust solution for controlling electronic devices with precision.

