P7-326146

Heilind Number:OTTP7-326146
Manufacturer:OTTO Controls
Manufacturer Number:P7-326146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326146
Series:P7
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-326146

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-326146. This high-quality switch features a durable construction with a blue flat button actuator and a sleek black aluminum housing, ensuring reliable performance in various environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, with gold-plated brass contacts, guarantees efficient signal transmission and a long lifespan of up to 50,000 cycles. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5 A, this switch is suitable for a wide range of electronic systems. Its panel mount design and solder termination type allow for easy installation. Whether you're designing a new product or replacing a switch in an existing system, the P7 Series Pushbutton Switch is the perfect choice for reliable and responsive control.