P7-332121

Heilind Number:OTTP7-332121
Manufacturer:OTTO Controls
Manufacturer Number:P7-332121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332121
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-332121

Detailed Description

Introducing the P7 Series Red Pushbutton Switch, a high-performance component designed for panel mounting applications. With an IP Rating of 3, this switch ensures reliable operation even in challenging environments. The flat round button actuator, made of durable thermoplastic, offers comfortable and responsive control. Featuring a SPST-NC contact configuration with gold-plated brass contacts, it guarantees efficient conductivity and a long lifespan of up to 25,000 cycles. Operating at voltages of up to 115 VAC and 28 VDC, and with a current rating of 5A, this switch is suitable for a wide range of industrial and electronic devices. Its sealed aluminum housing, along with a wide operating temperature range from -55°C to 85°C, makes it ideal for use in harsh conditions. Trust in the P7 Series for dependable performance in your applications.