P7-332142

Heilind Number:OTTP7-332142
Manufacturer:OTTO Controls
Manufacturer Number:P7-332142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332142
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-332142

Detailed Description

The P7-332142 Pushbutton Switch is a durable and reliable solution for various applications. Featuring a sleek black design with a Symbol 3 IP rating for added protection, this switch ensures longevity even in challenging environments. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a 5A current rating and gold-plated brass contacts, it guarantees efficient electrical connectivity. Ideal for panel mounting, it's easy to install and suitable for both AC and DC voltage systems. The SPST-NC contact configuration provides dependable On-Off functionality. With a wide operating temperature range from -55 to 85 °C and a durability rating of 25,000 cycles, this sealed pushbutton switch is a high-quality component for any project.