P7-334142

Heilind Number:OTTP7-334142
Manufacturer:OTTO Controls
Manufacturer Number:P7-334142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-334142
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-334142

Detailed Description

The P7-334142 is a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a sealed construction with RoHS compliance, this switch is ideal for industrial applications. With a durable aluminum housing and gold-plated brass contacts, it ensures longevity and consistent performance. The black button with a flat round actuator offers a sleek and ergonomic design. Operating at voltages up to 115VAC and 28VDC, with a current rating of 5A, it is suitable for a wide range of power requirements. With a contact configuration of SPST-NO, it provides a momentary action, making it perfect for control and signaling applications. Panel mount installation and solder termination ensure easy and secure integration. With a temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees reliable operation even in harsh conditions. Upgrade your equipment with the P7-334142 for top-of-the-line performance.