P7-334222

Heilind Number:OTTP7-334222
Manufacturer:OTTO Controls
Manufacturer Number:P7-334222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-334222
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-334222

Detailed Description

The P7-334222 P7 series pushbutton switch is a reliable and durable component designed for high-performance applications. Featuring a sleek black cap and case, it offers a seamless panel mount setup. With an IP rating of Symbol 3, it ensures protection against dust and splashes. The button, made of thermoplastic, guarantees comfortable actuation, while the gold-plated brass contacts provide optimal conductivity. Operating at 115 VAC and 28 VDC, this switch is suitable for various voltage systems. Its SPST-NO 3 Terminal configuration and Off-(On) switch function offer precise control. With a durability rating of 25,000 cycles and a wide temperature range from -55°C to 85°C, it's built to withstand tough conditions. Perfect for demanding environments, this sealed pushbutton switch is a dependable choice for industrial and commercial settings.