| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-344121 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO 3 Terminal |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-344121 |
P7-344121
Specifications
Detailed Description
Introducing the P7-344121, a high-performance pushbutton switch designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek black case, this switch combines reliability with style. The red flat button actuator, made of thermoplastic, offers a comfortable and responsive push experience. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration with gold plating ensures efficient conductivity and longevity, with a current rating of 5A and voltage ratings of 115VAC and 28VDC. Ideal for applications requiring a momentary action switch, the P7-344121 is a versatile choice with a 25,000 cycle durability rating, operating smoothly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with this reliable and high-quality pushbutton switch from the P7 series.

