P7-371125

Heilind Number:OTTP7-371125
Manufacturer:OTTO Controls
Manufacturer Number:P7-371125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371125

Detailed Description

Introducing the P7-371125, a rugged and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. Featuring a sleek design with a green button and black aluminum casing, this switch is ideal for panel mounting in various applications. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in demanding environments. The SPST-NO contact configuration, along with a 5A current rating and gold-plated brass contacts, guarantees efficient and durable performance. Operating smoothly even in extreme temperatures ranging from -55°C to 85°C, this switch offers a lifespan of 50,000 cycles. Whether it's for industrial machinery, automotive systems, or aerospace equipment, the P7-371125 is the perfect choice for high-performance switching needs.