P7-376122

Heilind Number:OTTP7-376122
Manufacturer:OTTO Controls
Manufacturer Number:P7-376122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376122
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-376122

Detailed Description

Introducing our Subminiature Momentary Action Pushbutton Switch, designed for reliable performance in various applications. This durable switch, part of the P7 series, features a sleek black aluminum housing with a matching flat black button actuator for a modern look. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for outdoor or industrial use. The SPDT contact configuration and gold-plated brass contacts ensure efficient and low-resistance electrical connections. Operating flawlessly at temperatures ranging from -55°C to 85°C, this switch is built for durability, with a lifespan of 50,000 cycles. Ideal for panel mount installation, it offers a secure and space-saving solution. Whether in consumer electronics, automotive, or aerospace industries, this pushbutton switch meets the highest standards of quality and performance. Choose reliability with our P7376122 model.