P7-376241

Heilind Number:OTTP7-376241
Manufacturer:OTTO Controls
Manufacturer Number:P7-376241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376241
Series:P7
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-376241

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-376241. This high-performance switch features a durable construction with a sleek black case and a vibrant red cap, adding both functionality and visual appeal to your electronic devices. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, perfect for quick and precise inputs. Gold contact plating and brass contact material guarantee superior conductivity and longevity, with a durability rating of 50,000 cycles. Ideal for panel mounting, this switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C, making it versatile for various applications. Whether used in industrial machinery or consumer electronics, the P7 Series Pushbutton Switch delivers uncompromising performance.