P7-381142

Heilind Number:OTTP7-381142
Manufacturer:OTTO Controls
Manufacturer Number:P7-381142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-381142
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-381142

Detailed Description

The P7-381142 Push Button Switch, part of the P7 series, is a reliable choice for demanding applications. Featuring a sleek black design with an IP6K8S rating for dust and water resistance, this switch is built to last. The flat round button actuator, made of durable thermoplastic, offers easy operation. With a current rating of 5A and gold-plated brass contacts, it ensures efficient performance. The SPST-NO contact configuration and Off-(On) switch function provide versatility. Ideal for panel mounting with PC pin termination, it guarantees secure installation. With a wide operating temperature range from -55°C to 85°C, it's suitable for various environments. This subminiature switch, boasting a 50,000-cycle durability rating, is perfect for industrial and commercial use.