P7-381244

Heilind Number:OTTP7-381244
Manufacturer:OTTO Controls
Manufacturer Number:P7-381244
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-381244
Series:P7
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-381244

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable and reliable design for various applications. With a sleek black housing and a vibrant yellow flat button, this switch adds a pop of color to any panel. Boasting an IP6K8S rating, it ensures protection against dust and water ingress. The gold-plated brass contacts offer excellent conductivity, while the SPST-NO configuration guarantees reliable performance. Operating seamlessly at temperatures ranging from -55 °C to 85 °C, it is suitable for both indoor and outdoor use. Rated for 50,000 cycles, this switch is built to last. Ideal for industrial, automotive, and aerospace industries, the P7 Series Pushbutton Switch is a must-have component for your electronic projects.